
KGP55LR72E335MS2J | |
|---|---|
DigiKey Part Number | 478-KGP55LR72E335MS2JTR-ND - Tape & Reel (TR) 478-KGP55LR72E335MS2JCT-ND - Cut Tape (CT) 478-KGP55LR72E335MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP55LR72E335MS2J |
Description | 2220, X7R, 250V, 3300NF, 20%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.250" (6.35mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 6,60600 € | 66,06 € |
| 50 | 5,76640 € | 288,32 € |
| 100 | 5,50670 € | 550,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,06660 € | 2.533,30 € |
| 1.000 | 4,93020 € | 4.930,20 € |
| 1.500 | 4,86188 € | 7.292,82 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

