
KGP55KR72J105MS2J | |
|---|---|
DigiKey Part Number | 478-KGP55KR72J105MS2JTR-ND - Tape & Reel (TR) 478-KGP55KR72J105MS2JCT-ND - Cut Tape (CT) 478-KGP55KR72J105MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP55KR72J105MS2J |
Description | 2220, X7R, 630V, 1000NF, 20%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.203" (5.15mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 5,96000 € | 59,60 € |
| 50 | 5,18160 € | 259,08 € |
| 100 | 4,94080 € | 494,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53290 € | 2.266,45 € |
| 1.000 | 4,40650 € | 4.406,50 € |
| 1.500 | 4,34319 € | 6.514,78 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

