
KGP55HR72J224KS1J | |
|---|---|
DigiKey Part Number | 478-KGP55HR72J224KS1JTR-ND - Tape & Reel (TR) 478-KGP55HR72J224KS1JCT-ND - Cut Tape (CT) 478-KGP55HR72J224KS1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP55HR72J224KS1J |
Description | 2220, X7R, 630V, 220NF, 10%, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,11900 € | 41,19 € |
| 50 | 3,52780 € | 176,39 € |
| 100 | 3,34490 € | 334,49 € |
| 500 | 3,07882 € | 1.539,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93928 € | 2.939,28 € |
| 2.000 | 2,86025 € | 5.720,50 € |
| 3.000 | 2,82065 € | 8.461,95 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

