
KGP43TR72A106MS2J | |
|---|---|
DigiKey Part Number | 478-KGP43TR72A106MS2JTR-ND - Tape & Reel (TR) 478-KGP43TR72A106MS2JCT-ND - Cut Tape (CT) 478-KGP43TR72A106MS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGP43TR72A106MS2J |
Description | 1812, X7R, 100V, 10UF, 20%, 2 CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.189" L x 0.126" W (4.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.250" (6.35mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,37900 € | 53,79 € |
| 50 | 4,65760 € | 232,88 € |
| 100 | 4,43430 € | 443,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,05636 € | 2.028,18 € |
| 1.000 | 3,93925 € | 3.939,25 € |
| 1.500 | 3,88056 € | 5.820,84 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

