


KAS21BR72A103KT | |
|---|---|
DigiKey Part Number | 478-KAS21BR72A103KTTR-ND - Tape & Reel (TR) 478-KAS21BR72A103KTCT-ND - Cut Tape (CT) 478-KAS21BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21BR72A103KT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21BR72A103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,07312 € | 36,56 € |
| 1.000 | 0,06675 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05719 € | 228,76 € |
| 8.000 | 0,05364 € | 429,12 € |
| 12.000 | 0,05187 € | 622,44 € |
| 20.000 | 0,04990 € | 998,00 € |
| 28.000 | 0,04875 € | 1.365,00 € |
| 40.000 | 0,04764 € | 1.905,60 € |
| 48.000 | 0,04712 € | 2.261,76 € |
| 96.000 | 0,04535 € | 4.353,60 € |
| 100.000 | 0,04526 € | 4.526,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

