
CB047D0474JBC | |
|---|---|
DigiKey Part Number | 478-11452-2-ND - Tape & Reel (TR) 478-11452-1-ND - Cut Tape (CT) 478-11452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB047D0474JBC |
Description | CAP FILM 0.47UF 5% 63VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB047D0474JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,74280 € | 87,14 € |
| 100 | 1,63330 € | 163,33 € |
| 500 | 1,44810 € | 724,05 € |
| 1.000 | 1,39075 € | 1.390,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 1,33507 € | 3.070,66 € |
| 4.600 | 1,29766 € | 5.969,24 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

