0.12 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB042G0124JBC

DigiKey Part Number
478-7486-2-ND - Tape & Reel (TR)
478-7486-1-ND - Cut Tape (CT)
478-7486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB042G0124JBC
Description
CAP FILM 0.12UF 5% 250VDC 2220
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.228" L x 0.197" W (5.80mm x 5.00mm)
Height - Seated (Max)
0.179" (4.55mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,81400 €18,14 €
501,49800 €74,90 €
1001,40010 €140,01 €
5001,23454 €617,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9001,14392 €2.173,45 €
3.8001,10864 €4.212,83 €
5.7001,09097 €6.218,53 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €