Direct

CB042D0334JBC | |
|---|---|
DigiKey Part Number | 478-4536-2-ND - Tape & Reel (TR) 478-4536-1-ND - Cut Tape (CT) 478-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042D0334JBC |
Description | CAP FILM 0.33UF 5% 63VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042D0334JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,56400 € | 15,64 € |
| 50 | 1,28200 € | 64,10 € |
| 100 | 1,19490 € | 119,49 € |
| 500 | 1,04740 € | 523,70 € |
| 1.000 | 1,00173 € | 1.001,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,94837 € | 2.655,44 € |
| 5.600 | 0,92019 € | 5.153,06 € |
| 8.400 | 0,90607 € | 7.610,99 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


