
CB038D0104JBA | |
|---|---|
DigiKey Part Number | 478-10721-2-ND - Tape & Reel (TR) 478-10721-1-ND - Cut Tape (CT) 478-10721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB038D0104JBA |
Description | CAP FILM 0.1UF 5% 50VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB038D0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,80400 € | 80,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,22313 € | 1.100,82 € |
| 1.800 | 1,17883 € | 2.121,89 € |
| 2.700 | 1,15662 € | 3.122,87 € |
| 4.500 | 1,13201 € | 5.094,05 € |
| 6.300 | 1,11761 € | 7.040,94 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

