
CB027D0104JBA | |
|---|---|
DigiKey Part Number | 478-12898-2-ND - Tape & Reel (TR) 478-12898-1-ND - Cut Tape (CT) 478-12898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB027D0104JBA |
Description | CAP FILM 0.1UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB027D0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,09960 € | 54,98 € |
| 100 | 1,02190 € | 102,19 € |
| 500 | 0,89044 € | 445,22 € |
| 1.000 | 0,84975 € | 849,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81625 € | 1.632,50 € |
| 4.000 | 0,78866 € | 3.154,64 € |
| 6.000 | 0,77483 € | 4.648,98 € |
| 10.000 | 0,75951 € | 7.595,10 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

