Image for BZ01CA223ZWB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ01CA223ZWB

DigiKey Part Number
478-BZ01CA223ZWB-ND
Manufacturer
Manufacturer Product Number
BZ01CA223ZWB
Description
BESTCAP
Customer Reference
Detailed Description
22 mF (EDLC) Supercapacitor 12 V Radial 420mOhm @ 1kHz 1000 Hrs @ 70°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
22 mF
Tolerance
-20%, +80%
Voltage - Rated
12 V
ESR (Equivalent Series Resistance)
420mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
Wire Leads
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" L x 0.591" W (25.40mm x 15.00mm)
Height - Seated (Max)
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.