
APA0606221M006R | |
|---|---|
DigiKey Part Number | 478-APA0606221M006RTR-ND - Tape & Reel (TR) 478-APA0606221M006RCT-ND - Cut Tape (CT) 478-APA0606221M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606221M006R |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17510 € | 17,51 € |
| 500 | 0,13688 € | 68,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12481 € | 124,81 € |
| 2.000 | 0,11477 € | 229,54 € |
| 3.000 | 0,10970 € | 329,10 € |
| 5.000 | 0,10405 € | 520,25 € |
| 7.000 | 0,10361 € | 725,27 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


