
12065C475K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71H475KUTR-ND - Tape & Reel (TR) 478-KAF31GR71H475KUCT-ND - Cut Tape (CT) 478-KAF31GR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C475K4Z2A |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19990 € | 19,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19952 € | 399,04 € |
| 4.000 | 0,12035 € | 481,40 € |
| 6.000 | 0,11521 € | 691,26 € |
| 10.000 | 0,11500 € | 1.150,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

