0.15 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02011JR15ZBSTR

DigiKey Part Number
478-9714-2-ND - Tape & Reel (TR)
478-9714-1-ND - Cut Tape (CT)
478-9714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02011JR15ZBSTR
Description
CAP THIN FILM 0.15PF 100V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.15 pF
Tolerance
±0.01pF
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,68900 €6,89 €
500,56540 €28,27 €
1000,49930 €49,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48932 €244,66 €
1.0000,46284 €462,84 €
1.5000,44957 €674,36 €
2.5000,43486 €1.087,15 €
3.5000,42627 €1.491,94 €
5.0000,36356 €1.817,80 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €