009276008021006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.754
Unit Price: 1,37000 €
Datasheet
8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009276008021006

DigiKey Part Number
009276008021006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
009276008021006
Description
TERM BLK 8POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
250 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88970 €2.669,10 €
Unit Price without VAT:0,88970 €
Unit Price with VAT:1,05874 €