1 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
009276001021006
009276001021006

009276001021006

DigiKey Part Number
478-009276001021006TR-ND - Tape & Reel (TR)
478-009276001021006CT-ND - Cut Tape (CT)
478-009276001021006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009276001021006
Description
TERM BLK 1POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
009276001021006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
250 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42900 €4,29 €
250,40240 €10,06 €
500,38320 €19,16 €
1000,36480 €36,48 €
2500,34192 €85,48 €
5000,32554 €162,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31000 €310,00 €
2.0000,29519 €590,38 €
3.0000,28687 €860,61 €
5.0000,27671 €1.383,55 €
7.0000,27022 €1.891,54 €
10.0000,26351 €2.635,10 €
25.0000,24703 €6.175,75 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €