
SG73P1JTTD3300F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD3300FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD3300FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD3300F |
Description | RES 330 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD3300F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02550 € | 2,55 € |
| 250 | 0,02072 € | 5,18 € |
| 500 | 0,01794 € | 8,97 € |
| 1.000 | 0,01576 € | 15,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01229 € | 61,45 € |
| 10.000 | 0,01128 € | 112,80 € |
| 15.000 | 0,01079 € | 161,85 € |
| 25.000 | 0,01026 € | 256,50 € |
| 35.000 | 0,00995 € | 348,25 € |
| 50.000 | 0,00975 € | 487,50 € |
| 60.000 | 0,00953 € | 571,80 € |
| 120.000 | 0,00909 € | 1.090,80 € |
| 125.000 | 0,00907 € | 1.133,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

