
SG733ATTE100K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE100KTR-ND - Tape & Reel (TR) 2019-SG733ATTE100KCT-ND - Cut Tape (CT) 2019-SG733ATTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE100K |
Description | RES 10 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,35420 € | 17,71 € |
| 100 | 0,32990 € | 32,99 € |
| 250 | 0,27732 € | 69,33 € |
| 500 | 0,26102 € | 130,51 € |
| 1.000 | 0,24805 € | 248,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23308 € | 932,32 € |
| 8.000 | 0,22296 € | 1.783,68 € |
| 12.000 | 0,21977 € | 2.637,24 € |
| 20.000 | 0,21631 € | 4.326,20 € |
| 28.000 | 0,21432 € | 6.000,96 € |
| 40.000 | 0,21245 € | 8.498,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

