
CFS1/4CT52R221J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R221JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R221JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R221J |
Description | RES 220 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01908 € | 4,77 € |
| 500 | 0,01694 € | 8,47 € |
| 1.000 | 0,01511 € | 15,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01185 € | 59,25 € |
| 10.000 | 0,01079 € | 107,90 € |
| 15.000 | 0,01024 € | 153,60 € |
| 25.000 | 0,00962 € | 240,50 € |
| 35.000 | 0,00925 € | 323,75 € |
| 50.000 | 0,00889 € | 444,50 € |
| 60.000 | 0,00872 € | 523,20 € |
| 120.000 | 0,00812 € | 974,40 € |
| 125.000 | 0,00809 € | 1.011,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

