10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R103J

DigiKey Part Number
2019-CF1/4CT52R103JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R103JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R103J
Description
RES 10K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF1/4CT52R103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03120 €0,78 €
500,02720 €1,36 €
1000,02390 €2,39 €
2500,02028 €5,07 €
5000,01802 €9,01 €
1.0000,01609 €16,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01264 €63,20 €
10.0000,01151 €115,10 €
15.0000,01093 €163,95 €
25.0000,01028 €257,00 €
35.0000,00989 €346,15 €
50.0000,00950 €475,00 €
60.0000,00932 €559,20 €
120.0000,00869 €1.042,80 €
125.0000,00866 €1.082,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €