
CF1/2CT52R100J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R100JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R100JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R100J |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02244 € | 5,61 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01783 € | 17,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01449 € | 57,96 € |
| 8.000 | 0,01318 € | 105,44 € |
| 12.000 | 0,01251 € | 150,12 € |
| 20.000 | 0,01175 € | 235,00 € |
| 28.000 | 0,01130 € | 316,40 € |
| 40.000 | 0,01085 € | 434,00 € |
| 48.000 | 0,01064 € | 510,72 € |
| 96.000 | 0,00991 € | 951,36 € |
| 100.000 | 0,00987 € | 987,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

