New Product
CL1008-2124JQL1T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL1008-2124JQL1T-1
Knowles High Q Inductors

CL1008-2124JQL1T-1

DigiKey Part Number
1674-CL1008-2124JQL1T-1TR-ND - Tape & Reel (TR)
1674-CL1008-2124JQL1T-1CT-ND - Cut Tape (CT)
1674-CL1008-2124JQL1T-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL1008-2124JQL1T-1
Description
FIXED INDUCTOR 120NH 300MA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 nH Ceramic Inductor 300 MA 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Material - Core
Inductance
Current Rating (Amps)
Q @ Freq
60 @ 350MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,47500 €4,75 €
1000,39070 €39,07 €
1.0000,32132 €321,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30300 €606,00 €
4.0000,28574 €1.142,96 €
6.0000,27612 €1.656,72 €
10.0000,26446 €2.644,60 €
14.0000,25911 €3.627,54 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €