0.1 µF ±10% 630V Ceramic Capacitor 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 630V Ceramic Capacitor 1812 (4532 Metric)
Knowles - Hiteca™ MLCCs

1812Y6300104KZT

DigiKey Part Number
1608-1812Y6300104KZTTR-ND - Tape & Reel (TR)
1608-1812Y6300104KZTCT-ND - Cut Tape (CT)
1608-1812Y6300104KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y6300104KZT
Description
CAP CER 0.1UF 630V 1812
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,05100 €20,51 €
501,70600 €85,30 €
1001,59950 €159,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41900 €709,50 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €