


MD0805BW106K160NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0805BW106K160NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0805BW106K160NHT-EMCT-ND - Cut Tape (CT) 1763-MD0805BW106K160NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0805BW106K160NHT-EM |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,47890 € | 47,89 € |
| 500 | 0,40508 € | 202,54 € |
| 1.000 | 0,38224 € | 382,24 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

