


MD0402N1R5B160NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N1R5B160NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N1R5B160NHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N1R5B160NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N1R5B160NHT-EM |
Description | CAP CER 1.5PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,31160 € | 31,16 € |
| 500 | 0,25842 € | 129,21 € |
| 1.000 | 0,24198 € | 241,98 € |
| 2.500 | 0,22463 € | 561,58 € |
| 5.000 | 0,21417 € | 1.070,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20555 € | 2.055,50 € |
| 20.000 | 0,19846 € | 3.969,20 € |
| 30.000 | 0,19491 € | 5.847,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

