


MD0402N180J250NHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N180J250NHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N180J250NHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N180J250NHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N180J250NHT-EM |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,41320 € | 41,32 € |
| 500 | 0,34716 € | 173,58 € |
| 1.000 | 0,32674 € | 326,74 € |
| 2.500 | 0,30518 € | 762,95 € |
| 5.000 | 0,29753 € | 1.487,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28147 € | 2.814,70 € |
| 20.000 | 0,27266 € | 5.453,20 € |
| 30.000 | 0,26824 € | 8.047,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

