
MEOP13P8P16D11F000 | |
|---|---|
DigiKey Part Number | 3746-MEOP13P8P16D11F000-ND |
Manufacturer | |
Manufacturer Product Number | MEOP13P8P16D11F000 |
Description | OPTICAL ENCODER, 16 DETENS/TURNS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Pulse User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | Pulse | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 4.8mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,32000 € | 83,20 € |
| 45 | 7,34622 € | 330,58 € |
| 90 | 6,95256 € | 625,73 € |
| 135 | 6,73948 € | 909,83 € |
| 270 | 6,40448 € | 1.729,21 € |
| 540 | 6,10594 € | 3.297,21 € |
| 1.035 | 5,85742 € | 6.062,43 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |


