New at DigiKey
USB Flash Drive 256GB FLASH USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTXM/256GB

DigiKey Part Number
6318-DTXM/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
DTXM/256GB
Description
256GB USB3.2 GEN 1 DATATRAVELER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB FLASH USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 60°C
Size / Dimension
67.40mm L x 21.80mm W x 11.60mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,59000 €43,59 €
1035,60500 €356,05 €
2533,61240 €840,31 €
10031,42270 €3.142,27 €
25030,37888 €7.594,72 €
Manufacturers Standard Package
Unit Price without VAT:43,59000 €
Unit Price with VAT:51,87210 €