


APPA3010SF4C-P22 | |
|---|---|
DigiKey Part Number | 754-2213-2-ND - Tape & Reel (TR) 754-2213-1-ND - Cut Tape (CT) 754-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPA3010SF4C-P22 |
Description | INFRARED EMITTERS RA INFARED 1MW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APPA3010SF4C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,34010 € | 34,01 € |
| 500 | 0,28408 € | 142,04 € |
| 1.000 | 0,26572 € | 265,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25012 € | 500,24 € |
| 4.000 | 0,23689 € | 947,56 € |
| 6.000 | 0,23010 € | 1.380,60 € |
| 10.000 | 0,22244 € | 2.224,40 € |
| 14.000 | 0,21788 € | 3.050,32 € |
| 20.000 | 0,21344 € | 4.268,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

