
APD2520SF4C03-P22 | |
|---|---|
DigiKey Part Number | 754-APD2520SF4C03-P22TR-ND - Tape & Reel (TR) 754-APD2520SF4C03-P22CT-ND - Cut Tape (CT) 754-APD2520SF4C03-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD2520SF4C03-P22 |
Description | 4.5X2.0MM INFRARED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 2mW/sr @ 20mA 10° 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD2520SF4C03-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1808 (4520 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32105 € | 321,05 € |
| 2.000 | 0,30292 € | 605,84 € |
| 3.000 | 0,29361 € | 880,83 € |
| 5.000 | 0,28310 € | 1.415,50 € |
| 7.000 | 0,27685 € | 1.937,95 € |
| 10.000 | 0,27075 € | 2.707,50 € |
| 25.000 | 0,25729 € | 6.432,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55400 € | 5,54 € |
| 100 | 0,40770 € | 40,77 € |
| 500 | 0,34244 € | 171,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,36620 € | 36,62 € |
| 500 | 0,29750 € | 148,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

