
OESA-50-4-6 | |
|---|---|
DigiKey Part Number | 226-4144-ND |
Manufacturer | |
Manufacturer Product Number | OESA-50-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 € | 13,14 € |
| 5 | 11,40000 € | 57,00 € |
| 20 | 10,22650 € | 204,53 € |
| 40 | 9,73025 € | 389,21 € |
| 60 | 9,46433 € | 567,86 € |
| 100 | 9,15300 € | 915,30 € |
| 260 | 8,63373 € | 2.244,77 € |
| 500 | 8,32080 € | 4.160,40 € |
| 1.000 | 8,02231 € | 8.022,31 € |
| Unit Price without VAT: | 13,14000 € |
|---|---|
| Unit Price with VAT: | 15,63660 € |











