
OEJL-90-1-7 | |
|---|---|
DigiKey Part Number | 226-2095-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-90-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,73000 € | 174,60 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

















