



OEDL-50-3-6 | |
|---|---|
DigiKey Part Number | 226-3096-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-50-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 5 | 8,71800 € | 43,59 € |
| 20 | 7,79850 € | 155,97 € |
| 40 | 7,41025 € | 296,41 € |
| 60 | 7,20250 € | 432,15 € |
| 100 | 6,95900 € | 695,90 € |
| 260 | 6,55315 € | 1.703,82 € |
| 500 | 6,30862 € | 3.154,31 € |
| 1.000 | 6,07541 € | 6.075,41 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |












