



5195TR | |
|---|---|
DigiKey Part Number | 36-5195TR-ND - Tape & Reel (TR) 36-5195CT-ND - Cut Tape (CT) 36-5195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5195TR |
Description | PC TEST POINT MINIATURE BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brown PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5195TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | Brown | |
Hole Diameter | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height | 0.098" (2.50mm) | |
Plating | Silver | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,26590 € | 26,59 € |
| 500 | 0,22070 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20416 € | 204,16 € |
| 2.000 | 0,18915 € | 378,30 € |
| 3.000 | 0,18102 € | 543,06 € |
| 5.000 | 0,17141 € | 857,05 € |
| 7.000 | 0,16741 € | 1.171,87 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











