


5110 | |
|---|---|
DigiKey Part Number | 36-5110TR-ND - Tape & Reel (TR) 36-5110CT-ND - Cut Tape (CT) 36-5110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5110 |
Description | RES SMD 0 OHM JUMPER 1/2W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 5110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18720 € | 4,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18710 € | 187,10 € |
| 3.000 | 0,16741 € | 502,23 € |
| 5.000 | 0,15756 € | 787,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

