0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Keystone True Zero-ohm Jumpers | Digi-Key Daily

5108

DigiKey Part Number
36-5108TR-ND - Tape & Reel (TR)
36-5108CT-ND - Cut Tape (CT)
36-5108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5108
Description
RES SMD 0 OHM JUMPER 1/2W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
5108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.067" W (3.05mm x 1.70mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338.037
Factory Stock: 264.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,28800 €2,88 €
250,25720 €6,43 €
1000,21780 €21,78 €
5000,19694 €98,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19695 €196,95 €
3.0000,17725 €531,75 €
5.0000,15756 €787,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €