0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Keystone True Zero-ohm Jumpers | Digi-Key Daily

5106

DigiKey Part Number
36-5106TR-ND - Tape & Reel (TR)
36-5106CT-ND - Cut Tape (CT)
36-5106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5106
Description
RES SMD 0 OHM JUMPER 1/2W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
5106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281.877
Factory Stock: 675.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19700 €1,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19695 €196,95 €
3.0000,17725 €531,75 €
5.0000,15756 €787,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €