


4984 | |
|---|---|
DigiKey Part Number | 36-4984-ND |
Manufacturer | |
Manufacturer Product Number | 4984 |
Description | HEX STANDOFF #8-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,57120 € | 14,28 € |
| 1.000 | 0,35078 € | 350,78 € |
| 2.500 | 0,31768 € | 794,20 € |
| 5.000 | 0,31512 € | 1.575,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

