




4982 | |
|---|---|
DigiKey Part Number | 36-4982-ND |
Manufacturer | |
Manufacturer Product Number | 4982 |
Description | HEX STANDOFF #8-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52000 € | 13,00 € |
| 100 | 0,44120 € | 44,12 € |
| 500 | 0,36700 € | 183,50 € |
| 1.000 | 0,33982 € | 339,82 € |
| 2.500 | 0,30773 € | 769,33 € |
| 5.000 | 0,28606 € | 1.430,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

