




4980 | |
|---|---|
DigiKey Part Number | 36-4980-ND |
Manufacturer | |
Manufacturer Product Number | 4980 |
Description | HEX STANDOFF #8-32 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,41650 € | 41,65 € |
| 500 | 0,34640 € | 173,20 € |
| 1.000 | 0,32071 € | 320,71 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

