Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Black
4971
4971
Keystone Extreme Temperature Threaded Standoffs | Digi-Key Daily

4971

DigiKey Part Number
36-4971-ND
Manufacturer
Manufacturer Product Number
4971
Description
HEX STANDOFF #6-32 NYLON 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
Extended Temperature Range
Material
Plating
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 9.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,55500 €5,55 €
250,53160 €13,29 €
1.0000,32492 €324,92 €
2.5000,29542 €738,55 €
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €