Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Black
Keystone Extreme Temperature Threaded Standoffs | Digi-Key Daily

4874

DigiKey Part Number
36-4874-ND
Manufacturer
Manufacturer Product Number
4874
Description
HEX STANDOFF #6-32 NYLON 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Material
Plating
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,81700 €8,17 €
1.0000,49237 €492,37 €
2.5000,44314 €1.107,85 €
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €