



2894TR | |
|---|---|
DigiKey Part Number | 36-2894TR-ND - Tape & Reel (TR) 36-2894CT-ND - Cut Tape (CT) 36-2894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2894TR |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2894TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.106" (2.69mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,75720 € | 18,93 € |
| 100 | 0,67690 € | 67,69 € |
| 500 | 0,59430 € | 297,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56192 € | 561,92 € |
| 2.000 | 0,53130 € | 1.062,60 € |
| 3.000 | 0,51417 € | 1.542,51 € |
| 5.000 | 0,49337 € | 2.466,85 € |
| 7.000 | 0,48014 € | 3.360,98 € |
| 10.000 | 0,46649 € | 4.664,90 € |
| 25.000 | 0,39893 € | 9.973,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |







