


1287-STR | |
|---|---|
DigiKey Part Number | 36-1287-STR-ND - Tape & Reel (TR) 36-1287-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1287-STR |
Description | MALE .250" QUICK FIT TERMINAL ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07752 € | 77,52 € |
| 2.500 | 0,06992 € | 174,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06013 € | 601,30 € |
| 20.000 | 0,05591 € | 1.118,20 € |
| 30.000 | 0,05362 € | 1.608,60 € |
| 50.000 | 0,05195 € | 2.597,50 € |
| Unit Price without VAT: | 0,06013 € |
|---|---|
| Unit Price with VAT: | 0,07155 € |











