
1256 | |
|---|---|
DigiKey Part Number | 36-1256-ND |
Manufacturer | |
Manufacturer Product Number | 1256 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23440 € | 5,86 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,16462 € | 82,31 € |
| 1.000 | 0,15221 € | 152,21 € |
| 2.500 | 0,13753 € | 343,83 € |
| 5.000 | 0,12762 € | 638,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


