



118TR | |
|---|---|
DigiKey Part Number | 36-118TR-ND - Tape & Reel (TR) 36-118CT-ND - Cut Tape (CT) 36-118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 118TR |
Description | BATT CONTACT SOLID MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 118TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.041" (1.05mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18162 € | 908,10 € |
| 10.000 | 0,17172 € | 1.717,20 € |
| 15.000 | 0,16619 € | 2.492,85 € |
| 25.000 | 0,15946 € | 3.986,50 € |
| 35.000 | 0,15892 € | 5.562,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25240 € | 6,31 € |
| 100 | 0,22570 € | 22,57 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,18736 € | 187,36 € |
| 2.500 | 0,17399 € | 434,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25950 € | 25,95 € |
| 500 | 0,22790 € | 113,95 € |
| 1.000 | 0,21547 € | 215,47 € |
| 2.500 | 0,20009 € | 500,22 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










