



112TR | |
|---|---|
DigiKey Part Number | 36-112TR-ND - Tape & Reel (TR) 36-112CT-ND - Cut Tape (CT) 36-112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112TR |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 112TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.041" (1.05mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,25730 € | 25,73 € |
| 500 | 0,22594 € | 112,97 € |
| 1.000 | 0,21362 € | 213,62 € |
| 2.500 | 0,19838 € | 495,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18756 € | 937,80 € |
| 10.000 | 0,17734 € | 1.773,40 € |
| 15.000 | 0,17163 € | 2.574,45 € |
| 25.000 | 0,16741 € | 4.185,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











