



110TR | |
|---|---|
DigiKey Part Number | 36-110TR-ND - Tape & Reel (TR) 36-110CT-ND - Cut Tape (CT) 36-110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 110TR |
Description | BATT CONTACT SPRING MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 110TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.125" (3.17mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,22868 € | 114,34 € |
| 1.000 | 0,21622 € | 216,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20445 € | 408,90 € |
| 4.000 | 0,19330 € | 773,20 € |
| 6.000 | 0,18707 € | 1.122,42 € |
| 10.000 | 0,17950 € | 1.795,00 € |
| 14.000 | 0,17469 € | 2.445,66 € |
| 20.000 | 0,16972 € | 3.394,40 € |
| 50.000 | 0,15761 € | 7.880,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











