
TRS5-20BLR00V | |
|---|---|
DigiKey Part Number | 399-18227-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-20BLR00V |
Description | THERMOSTAT 20DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-20BLR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 5 | 7,04800 € | 35,24 € |
| 10 | 6,77600 € | 67,76 € |
| 25 | 6,45080 € | 161,27 € |
| 50 | 6,22840 € | 311,42 € |
| 100 | 6,02470 € | 602,47 € |
| 500 | 5,78002 € | 2.890,01 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |

