


TRS5-120BLRU | |
|---|---|
DigiKey Part Number | 399-12211-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-120BLRU |
Description | THERMOSTAT 120DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-120BLRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 230°F (110°C) | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 5 | 9,46600 € | 47,33 € |
| 10 | 9,10600 € | 91,06 € |
| 25 | 8,67600 € | 216,90 € |
| 50 | 8,38240 € | 419,12 € |
| 100 | 8,11310 € | 811,31 € |
| 500 | 7,57060 € | 3.785,30 € |
| 1.000 | 7,36830 € | 7.368,30 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

